Power Switch/Driver 2:1 6A 15-WLP (1.22x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14714EWL+T

DigiKey Part Number
175-MAX14714EWL+TTR-ND - Tape & Reel (TR)
175-MAX14714EWL+TCT-ND - Cut Tape (CT)
175-MAX14714EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14714EWL+T
Description
IC PWR PATH SELECTOR 1:2 15WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 6A 15-WLP (1.22x2.05)
Datasheet
 Datasheet
EDA/CAD Models
MAX14714EWL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
11mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
15-WLP (1.22x2.05)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 992
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1040,44200 Kč404,42 Kč
2536,94800 Kč923,70 Kč
10033,11800 Kč3 311,80 Kč
25031,28952 Kč7 822,38 Kč
50030,52060 Kč15 260,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,32395 Kč70 809,88 Kč
5 00027,74701 Kč138 735,05 Kč
7 50027,45816 Kč205 936,20 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč