
PJSD05TS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD05TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD05TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD05TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD05TS-AU_R1_000A1 |
Description | TVS DIODE 5VWM 9VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 5A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 110pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 100 | 1,29510 Kč | 129,51 Kč |
| 500 | 0,93808 Kč | 469,04 Kč |
| 1 000 | 0,82233 Kč | 822,33 Kč |
| 2 000 | 0,72431 Kč | 1 448,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61774 Kč | 3 088,70 Kč |
| 10 000 | 0,55165 Kč | 5 516,50 Kč |
| 15 000 | 0,51793 Kč | 7 768,95 Kč |
| 25 000 | 0,47999 Kč | 11 999,75 Kč |
| 35 000 | 0,45750 Kč | 16 012,50 Kč |
| 50 000 | 0,43563 Kč | 21 781,50 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |











