
BQ24072TRGTR | |
|---|---|
DigiKey Part Number | 296-27328-2-ND - Tape & Reel (TR) 296-27328-1-ND - Cut Tape (CT) 296-27328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24072TRGTR |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24072TRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 34,36120 Kč | 859,03 Kč |
| 100 | 30,76000 Kč | 3 076,00 Kč |
| 250 | 29,04192 Kč | 7 260,48 Kč |
| 500 | 28,23980 Kč | 14 119,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,10184 Kč | 78 305,52 Kč |
| 6 000 | 25,58673 Kč | 153 520,38 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











