
SN74AHCT1G02DCKR | |
|---|---|
DigiKey Part Number | 296-4705-2-ND - Tape & Reel (TR) 296-4705-1-ND - Cut Tape (CT) 296-4705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G02DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,48680 Kč | 37,17 Kč |
| 100 | 1,24940 Kč | 124,94 Kč |
| 250 | 1,13892 Kč | 284,73 Kč |
| 500 | 1,07174 Kč | 535,87 Kč |
| 1 000 | 1,01672 Kč | 1 016,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94834 Kč | 2 845,02 Kč |
| 6 000 | 0,91495 Kč | 5 489,70 Kč |
| 9 000 | 0,89820 Kč | 8 083,80 Kč |
| 15 000 | 0,87965 Kč | 13 194,75 Kč |
| 21 000 | 0,86882 Kč | 18 245,22 Kč |
| 30 000 | 0,85838 Kč | 25 751,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











