Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 15 mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATL431LIBQDQNR

DigiKey Part Number
296-ATL431LIBQDQNRTR-ND - Tape & Reel (TR)
296-ATL431LIBQDQNRCT-ND - Cut Tape (CT)
296-ATL431LIBQDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL431LIBQDQNR
Description
IC VREF SHUNT ADJ 0.5% 4X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
ATL431LIBQDQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,29400 Kč82,94 Kč
257,43320 Kč185,83 Kč
1006,47370 Kč647,37 Kč
2506,01636 Kč1 504,09 Kč
5005,74044 Kč2 870,22 Kč
1 0005,51323 Kč5 513,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,23263 Kč15 697,89 Kč
6 0005,09538 Kč30 572,28 Kč
9 0005,02662 Kč45 239,58 Kč
15 0004,95047 Kč74 257,05 Kč
21 0004,90594 Kč103 024,74 Kč
30 0004,86312 Kč145 893,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč