Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Introducing Power by Linear

ADM8614Y263ACBZ-R7

DigiKey Part Number
505-ADM8614Y263ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADM8614Y263ACBZ-R7CT-ND - Cut Tape (CT)
505-ADM8614Y263ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8614Y263ACBZ-R7
Description
IC SUPERVISOR 1 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Datasheet
 Datasheet
EDA/CAD Models
ADM8614Y263ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
200ms Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WFBGA, WLCSP
Number of Voltages Monitored
1
Supplier Device Package
6-WLCSP (0.96x1.46)
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM8611N263ACBZ-R7Analog Devices Inc.4 592ADM8611N263ACBZ-R7CT-ND32,34000 KčParametric Equivalent
In-Stock: 2 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,50000 Kč345,00 Kč
2531,47200 Kč786,80 Kč
10028,12680 Kč2 812,68 Kč
25026,53392 Kč6 633,48 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,80669 Kč71 420,07 Kč
6 00023,32895 Kč139 973,70 Kč
9 00023,08956 Kč207 806,04 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč