ADM8614 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM8614-EVALZ

DigiKey Part Number
ADM8614-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADM8614-EVALZ
Description
EVAL BOARD FOR ADM8614
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADM8614 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Supply Supervisor/Tracker/Sequencer
Embedded
-
Utilized IC / Part
ADM8614
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 451,80000 Kč1 451,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,80000 Kč
Unit Price with VAT:1 756,67800 Kč