


ADM8611N263ACBZ-R7 | |
|---|---|
DigiKey Part Number | ADM8611N263ACBZ-R7TR-ND - Tape & Reel (TR) ADM8611N263ACBZ-R7CT-ND - Cut Tape (CT) ADM8611N263ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8611N263ACBZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8611N263ACBZ-R7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 200ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFBGA, WLCSP |
Number of Voltages Monitored 1 | Supplier Device Package 6-WLCSP (0.96x1.46) |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 25 | 21,44320 Kč | 536,08 Kč |
| 100 | 19,03680 Kč | 1 903,68 Kč |
| 250 | 17,89028 Kč | 4 472,57 Kč |
| 500 | 17,19904 Kč | 8 599,52 Kč |
| 1 000 | 17,02728 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,92684 Kč | 47 780,52 Kč |
| 6 000 | 15,58286 Kč | 93 497,16 Kč |
| 9 000 | 15,41069 Kč | 138 696,21 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


