
ATL431LIBQDQNR | |
|---|---|
DigiKey Part Number | 296-ATL431LIBQDQNRTR-ND - Tape & Reel (TR) 296-ATL431LIBQDQNRCT-ND - Cut Tape (CT) 296-ATL431LIBQDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIBQDQNR |
Description | IC VREF SHUNT ADJ 0.5% 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIBQDQNR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 100 | 6,66690 Kč | 666,69 Kč |
| 250 | 6,19692 Kč | 1 549,23 Kč |
| 500 | 5,91262 Kč | 2 956,31 Kč |
| 1 000 | 5,67849 Kč | 5 678,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38963 Kč | 16 168,89 Kč |
| 6 000 | 5,24824 Kč | 31 489,44 Kč |
| 9 000 | 5,17745 Kč | 46 597,05 Kč |
| 15 000 | 5,09896 Kč | 76 484,40 Kč |
| 21 000 | 5,05311 Kč | 106 115,31 Kč |
| 30 000 | 5,00905 Kč | 150 271,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






