
M24C64-FCS6TP/K | |
|---|---|
DigiKey Part Number | 497-13610-2-ND - Tape & Reel (TR) 497-13610-1-ND - Cut Tape (CT) 497-13610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-FCS6TP/K |
Description | IC EEPROM 64KBIT I2C 1MHZ 5WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 5-WLCSP (0.96x1.07) |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-FCS6TP/K Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 5-WLCSP (0.96x1.07) |
Memory Organization 8K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 12,60720 Kč | 315,18 Kč |
| 50 | 12,33840 Kč | 616,92 Kč |
| 100 | 12,07180 Kč | 1 207,18 Kč |
| 250 | 11,71604 Kč | 2 929,01 Kč |
| 500 | 11,44474 Kč | 5 722,37 Kč |
| 1 000 | 11,17409 Kč | 11 174,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,81783 Kč | 27 044,58 Kč |
| 5 000 | 10,55091 Kč | 52 754,55 Kč |
| 7 500 | 10,39614 Kč | 77 971,05 Kč |
| 12 500 | 10,20300 Kč | 127 537,50 Kč |
| 17 500 | 10,07705 Kč | 176 348,38 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










