
BK13C06-32DS/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-32DS/2-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK13C06-32DS/2-0.35V(895)CT-ND - Cut Tape (CT) 26-BK13C06-32DS/2-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-32DS/2-0.35V(895) |
Description | CONN RCPT 0.35MM SMD 32POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 22,56600 Kč | 225,66 Kč |
| 25 | 20,79760 Kč | 519,94 Kč |
| 50 | 19,55540 Kč | 977,77 Kč |
| 100 | 18,38720 Kč | 1 838,72 Kč |
| 250 | 16,95116 Kč | 4 237,79 Kč |
| 500 | 15,94074 Kč | 7 970,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,99135 Kč | 16 991,35 Kč |
| 2 000 | 16,18040 Kč | 32 360,80 Kč |
| 3 000 | 15,72428 Kč | 47 172,84 Kč |
| 5 000 | 15,16808 Kč | 75 840,40 Kč |
| 7 000 | 14,81252 Kč | 103 687,64 Kč |
| 10 000 | 14,44472 Kč | 144 447,20 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |



