
BLM03AX100SN1D | |
|---|---|
DigiKey Part Number | 490-5620-2-ND - Tape & Reel (TR) 490-5620-1-ND - Cut Tape (CT) 490-5620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX100SN1D |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1 Ferrite Bead 0201 (0603 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX100SN1D Models |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,38640 Kč | 9,66 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| 250 | 0,27212 Kč | 68,03 Kč |
| 500 | 0,24358 Kč | 121,79 Kč |
| 1 000 | 0,21754 Kč | 217,54 Kč |
| 5 000 | 0,16399 Kč | 819,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12877 Kč | 1 931,55 Kč |
| 30 000 | 0,11121 Kč | 3 336,30 Kč |
| 45 000 | 0,10499 Kč | 4 724,55 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









