Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 15 mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATL431LIAIDQNR

DigiKey Part Number
296-ATL431LIAIDQNRTR-ND - Tape & Reel (TR)
296-ATL431LIAIDQNRCT-ND - Cut Tape (CT)
296-ATL431LIAIDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL431LIAIDQNR
Description
IC VREF SHUNT ADJ 1% 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
ATL431LIAIDQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,29900 Kč62,99 Kč
255,61080 Kč140,27 Kč
1004,85680 Kč485,68 Kč
2504,49860 Kč1 124,65 Kč
5004,28318 Kč2 141,59 Kč
1 0004,10532 Kč4 105,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88575 Kč11 657,25 Kč
6 0003,77831 Kč22 669,86 Kč
9 0003,72453 Kč33 520,77 Kč
15 0003,66492 Kč54 973,80 Kč
21 0003,63006 Kč76 231,26 Kč
30 0003,59658 Kč107 897,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč