
DMP32D9UDAQ-7B | |
|---|---|
DigiKey Part Number | 31-DMP32D9UDAQ-7B-ND |
Manufacturer | |
Manufacturer Product Number | DMP32D9UDAQ-7B |
Description | MOSFET 2P-CH 30V 0.22A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 220mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 350nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.8pF @ 15V | |
Power - Max | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X2-DFN0806-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 500 | 1,32876 Kč | 664,38 Kč |
| 1 000 | 1,17127 Kč | 1 171,27 Kč |
| 2 000 | 1,03846 Kč | 2 076,92 Kč |
| 5 000 | 0,89426 Kč | 4 471,30 Kč |
| 10 000 | 0,80496 Kč | 8 049,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


