Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0512PYKAR

DigiKey Part Number
296-50817-2-ND - Tape & Reel (TR)
296-50817-1-ND - Cut Tape (CT)
296-50817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0512PYKAR
Description
IC REG LINEAR 1.2V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0512PYKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.679V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,02900 Kč90,29 Kč
258,09680 Kč202,42 Kč
1007,06580 Kč706,58 Kč
2506,57236 Kč1 643,09 Kč
5006,27462 Kč3 137,31 Kč
1 0006,03021 Kč6 030,21 Kč
2 5005,77193 Kč14 429,83 Kč
5 0005,61629 Kč28 081,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,24644 Kč26 957,28 Kč
24 0002,19792 Kč52 750,08 Kč
36 0002,17363 Kč78 250,68 Kč
60 0002,14672 Kč128 803,20 Kč
84 0002,13099 Kč179 003,16 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč