
AMC1300BDWVR | |
|---|---|
DigiKey Part Number | 296-AMC1300BDWVRTR-ND - Tape & Reel (TR) 296-AMC1300BDWVRCT-ND - Cut Tape (CT) 296-AMC1300BDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1300BDWVR |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1300BDWVR Models |
Category | Current - Supply 5.9mA |
Mfr | Current - Output / Channel 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 30 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,23600 Kč | 832,36 Kč |
| 25 | 76,75200 Kč | 1 918,80 Kč |
| 100 | 69,61050 Kč | 6 961,05 Kč |
| 250 | 66,50320 Kč | 16 625,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,46611 Kč | 62 466,11 Kč |
| 2 000 | 61,07647 Kč | 122 152,94 Kč |
| 3 000 | 60,38059 Kč | 181 141,77 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |





