
AMC0330RDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0330RDWVRTR-ND - Tape & Reel (TR) 296-AMC0330RDWVRCT-ND - Cut Tape (CT) 296-AMC0330RDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0330RDWVR |
Description | 1V-INPUT REINFORCED ISOLATED AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 3 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 60,23920 Kč | 1 505,98 Kč |
| 100 | 54,42260 Kč | 5 442,26 Kč |
| 250 | 51,65172 Kč | 12 912,93 Kč |
| 500 | 51,40310 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,60680 Kč | 48 606,80 Kč |
| 2 000 | 47,47533 Kč | 94 950,66 Kč |
| 3 000 | 46,90855 Kč | 140 725,65 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |








