
AMC0300RDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0300RDWVRTR-ND - Tape & Reel (TR) 296-AMC0300RDWVRCT-ND - Cut Tape (CT) 296-AMC0300RDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0300RDWVR |
Description | PRECISION, +/-250-MV INPUT, REIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 5.4mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 280 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| 250 | 39,16212 Kč | 9 790,53 Kč |
| 500 | 38,55232 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,74167 Kč | 36 741,67 Kč |
| 2 000 | 35,84233 Kč | 71 684,66 Kč |
| 3 000 | 35,39178 Kč | 106 175,34 Kč |
| 5 000 | 34,89288 Kč | 174 464,40 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


