
AFE20408RHBT | |
|---|---|
DigiKey Part Number | 296-AFE20408RHBTTR-ND - Tape & Reel (TR) 296-AFE20408RHBTCT-ND - Cut Tape (CT) 296-AFE20408RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE20408RHBT |
Description | EIGHT-CHANNEL POWER-AMPLIFIER MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AFE20408RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current/Power Monitor | |
Current - Supply | 15mA (Max) | |
Voltage - Supply | 1.65V ~ 3.6V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 008,76000 Kč | 4 008,76 Kč |
| 10 | 3 415,04700 Kč | 34 150,47 Kč |
| 25 | 3 266,87600 Kč | 81 671,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3 026,46544 Kč | 756 616,36 Kč |
| Unit Price without VAT: | 4 008,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 850,59960 Kč |











