



M80-5L10405M5-02-333-00-000 | |
|---|---|
DigiKey Part Number | 952-2923-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L10405M5-02-333-00-000 |
Description | CONN HEADER R/A 6POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 (4 + 2 Power) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L10405M5-02-333-00-000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.218" (5.55mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 800V |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,53000 Kč | 907,53 Kč |
| 12 | 761,40500 Kč | 9 136,86 Kč |
| 108 | 652,13370 Kč | 70 430,44 Kč |
| Unit Price without VAT: | 907,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,11130 Kč |





