
ADS8860IDGSR | |
|---|---|
DigiKey Part Number | 296-50909-2-ND - Tape & Reel (TR) 296-50909-1-ND - Cut Tape (CT) 296-50909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8860IDGSR |
Description | IC ADC 16BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8860IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,57000 Kč | 348,57 Kč |
| 10 | 276,56500 Kč | 2 765,65 Kč |
| 25 | 258,56920 Kč | 6 464,23 Kč |
| 100 | 238,78510 Kč | 23 878,51 Kč |
| 250 | 229,35444 Kč | 57 338,61 Kč |
| 500 | 223,66944 Kč | 111 834,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 214,05260 Kč | 535 131,50 Kč |
| Unit Price without VAT: | 348,57000 Kč |
|---|---|
| Unit Price with VAT: | 421,76970 Kč |










