
T520A107M006ATE045 | |
|---|---|
DigiKey Part Number | 399-18160-2-ND - Tape & Reel (TR) 399-18160-1-ND - Cut Tape (CT) 399-18160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M006ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 50 | 9,02200 Kč | 451,10 Kč |
| 100 | 8,19830 Kč | 819,83 Kč |
| 500 | 6,80724 Kč | 3 403,62 Kč |
| 1 000 | 6,37761 Kč | 6 377,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,02401 Kč | 12 048,02 Kč |
| 6 000 | 5,58705 Kč | 33 522,30 Kč |
| 10 000 | 5,42539 Kč | 54 253,90 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |






