Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6100A2D

DigiKey Part Number
296-34558-5-ND
Manufacturer
Manufacturer Product Number
TPA6100A2D
Description
IC AMP CLASS AB STER 50MW 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA6100A2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
50mW x 2 @ 16Ohm
Voltage - Supply
1.6V ~ 3.6V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
11,67000 $1,67 $
101,22400 $12,24 $
751,01160 $75,87 $
1500,96213 $144,32 $
3000,92143 $276,43 $
5250,89385 $469,27 $
1 0500,86519 $908,45 $
2 5500,83579 $2 131,26 $
5 0250,81776 $4 109,24 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67000 $
Unit Price with VAT:2,02070 $

Other Suppliers on DigiKey

6 998In Stock
Ships from Rochester Electronics, LLC