
ADS8698IDBTR | |
---|---|
DigiKey Part Number | ADS8698IDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8698IDBTR |
Description | IC ADC 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bit Analog to Digital Converter Input 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8698IDBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 360,96588 Kč | 721 931,76 Kč |
Unit Price without VAT: | 360,96588 Kč |
---|---|
Unit Price with VAT: | 436,76871 Kč |