
ADS8698IDBT | |
|---|---|
DigiKey Part Number | 296-42532-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8698IDBT |
Description | IC ADC 18BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8698IDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | PGA-MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,90000 Kč | 666,90 Kč |
| 10 | 539,48100 Kč | 5 394,81 Kč |
| 50 | 488,49320 Kč | 24 424,66 Kč |
| 100 | 472,71330 Kč | 47 271,33 Kč |
| 250 | 456,04968 Kč | 114 012,42 Kč |
| Unit Price without VAT: | 666,90000 Kč |
|---|---|
| Unit Price with VAT: | 806,94900 Kč |


