Current Monitor Regulator High-Side 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA169QPWRQ1

DigiKey Part Number
296-17202-2-ND - Tape & Reel (TR)
296-17202-1-ND - Cut Tape (CT)
296-17202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA169QPWRQ1
Description
IC CURRENT MONITOR 0.5% 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA169QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Sensing Method
High-Side
Supplier Device Package
8-TSSOP
Accuracy
±0.5%
Base Product Number
Voltage - Input
2.7V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,16200 Kč471,62 Kč
2543,18040 Kč1 079,51 Kč
10038,80010 Kč3 880,01 Kč
25036,71208 Kč9 178,02 Kč
50036,04642 Kč18 023,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,56583 Kč67 131,66 Kč
4 00032,86444 Kč131 457,76 Kč
6 00032,51316 Kč195 078,96 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč