
ADS8528SPMR | |
|---|---|
DigiKey Part Number | 296-ADS8528SPMRTR-ND - Tape & Reel (TR) 296-ADS8528SPMRCT-ND - Cut Tape (CT) 296-ADS8528SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8528SPMR |
Description | IC ADC 12BIT 64-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8528SPMR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 650k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-LQFP |
Data Interface SPI, Parallel | Supplier Device Package 64-LQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 191,94300 Kč | 1 919,43 Kč |
| 25 | 178,68440 Kč | 4 467,11 Kč |
| 100 | 164,10990 Kč | 16 410,99 Kč |
| 250 | 162,56232 Kč | 40 640,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 149,52760 Kč | 149 527,60 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |










