


LTC2325IUKG-12#PBF | |
|---|---|
DigiKey Part Number | LTC2325IUKG-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2325IUKG-12#PBF |
Description | IC ADC 12BIT 52-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2325IUKG-12#PBF Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.13V ~ 3.47V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 3.13V ~ 3.47V, 5V |
Sampling Rate (Per Second) 5M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 52-WFQFN Exposed Pad |
Data Interface LVDS - Parallel, SPI | Supplier Device Package 52-QFN (7x8) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,00000 Kč | 707,00 Kč |
| 10 | 573,15100 Kč | 5 731,51 Kč |
| 45 | 522,38867 Kč | 23 507,49 Kč |
| 135 | 496,73941 Kč | 67 059,82 Kč |
| 270 | 484,18593 Kč | 130 730,20 Kč |
| Unit Price without VAT: | 707,00000 Kč |
|---|---|
| Unit Price with VAT: | 855,47000 Kč |











