
ADS8341EB | |
|---|---|
DigiKey Part Number | ADS8341EB-ND |
Manufacturer | |
Manufacturer Product Number | ADS8341EB |
Description | IC ADC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8341EB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,67000 Kč | 674,67 Kč |
| 10 | 546,05300 Kč | 5 460,53 Kč |
| 75 | 484,85507 Kč | 36 364,13 Kč |
| 150 | 470,62680 Kč | 70 594,02 Kč |
| 300 | 458,91550 Kč | 137 674,65 Kč |
| Unit Price without VAT: | 674,67000 Kč |
|---|---|
| Unit Price with VAT: | 816,35070 Kč |








