
AD8617ARZ | |
|---|---|
DigiKey Part Number | 505-AD8617ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8617ARZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8617ARZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 38µA |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8546ARMZ | Analog Devices Inc. | 317 | AD8546ARMZ-ND | 64,88000 Kč | Similar |
| MAX4092ASA+T | Analog Devices Inc./Maxim Integrated | 11 330 | MAX4092ASA+CT-ND | 90,71000 Kč | Similar |
| OPA2330AID | Rochester Electronics, LLC | 23 047 | 2156-OPA2330AID-ND | 80,42000 Kč | Similar |
| OPA2333AQDRQ1 | Texas Instruments | 3 369 | 296-24150-1-ND | 110,66000 Kč | Similar |
| OPA2364AID | Rochester Electronics, LLC | 1 765 016 | 2156-OPA2364AID-ND | 81,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 98 | 36,47439 Kč | 3 574,49 Kč |
| 196 | 34,92311 Kč | 6 844,93 Kč |
| 294 | 34,14602 Kč | 10 038,93 Kč |
| 588 | 33,00543 Kč | 19 407,19 Kč |
| 1 078 | 32,17486 Kč | 34 684,50 Kč |
| 2 548 | 31,21450 Kč | 79 534,55 Kč |
| 5 096 | 30,59301 Kč | 155 901,98 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


