
OPA2364AID | |
|---|---|
DigiKey Part Number | 296-26262-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2364AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364AID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 61,67100 Kč | 616,71 Kč |
| 75 | 52,11427 Kč | 3 908,57 Kč |
| 150 | 49,89127 Kč | 7 483,69 Kč |
| 300 | 48,06093 Kč | 14 418,28 Kč |
| 525 | 46,82234 Kč | 24 581,73 Kč |
| 1 050 | 45,53507 Kč | 47 811,82 Kč |
| 2 550 | 44,21405 Kč | 112 745,83 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |

