CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AQDRQ1

DigiKey Part Number
296-24150-2-ND - Tape & Reel (TR)
296-24150-1-ND - Cut Tape (CT)
296-24150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2333AQDRQ1
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AQDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
17µA (x2 Channels)
Mfr
Current - Output / Channel
5 mA
Series
Voltage - Supply Span (Min)
1.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
70 pA
Base Product Number
Voltage - Input Offset
2 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1084,43300 Kč844,33 Kč
2577,86880 Kč1 946,72 Kč
10070,63940 Kč7 063,94 Kč
25067,53124 Kč16 882,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,60267 Kč154 006,68 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč