
PCF8574ARGYR | |
|---|---|
DigiKey Part Number | 296-15150-2-ND - Tape & Reel (TR) 296-15150-1-ND - Cut Tape (CT) 296-15150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574ARGYR |
Description | IC XPNDR 100KHZ I2C 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574ARGYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 20-VQFN (3.5x4.5) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 100 | 32,75270 Kč | 3 275,27 Kč |
| 250 | 30,94180 Kč | 7 735,45 Kč |
| 500 | 30,16740 Kč | 15 083,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,84237 Kč | 83 527,11 Kč |
| 6 000 | 27,29933 Kč | 163 795,98 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |


