ITW2415SA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: 136,49000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 15V 67mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITW2415SA

DigiKey Part Number
1470-2653-5-ND
Manufacturer
Manufacturer Product Number
ITW2415SA
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ITW2415SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-SIP Module, 4 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
67mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPA01B-15MEAN WELL USA Inc.41866-4748-ND136,49000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 139 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
5207,67000 Kč1 038,35 Kč
10201,37100 Kč2 013,71 Kč
25192,76160 Kč4 819,04 Kč
100179,95290 Kč17 995,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč

Other Suppliers on DigiKey

139In Stock
Ships from WEC