Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADS7886SBDCKR | |
|---|---|
DigiKey Part Number | ADS7886SBDCKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7886SBDCKR |
Description | IC ADC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7886SBDCKR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7886SBDCKT | Texas Instruments | 128 | 296-19306-1-ND | 136,91000 Kč | Parametric Equivalent |
| ADS7886SDCKR | Texas Instruments | 0 | ADS7886SDCKR-ND | 65,09422 Kč | Parametric Equivalent |
| ADS7886SDCKT | Texas Instruments | 406 | 296-19308-1-ND | 136,91000 Kč | Parametric Equivalent |
| AD7476ABKSZ-500RL7 | Analog Devices Inc. | 0 | AD7476ABKSZ-500RL7CT-ND | 331,35000 Kč | Similar |
| AD7476ABKSZ-REEL7 | Analog Devices Inc. | 2 878 | AD7476ABKSZREELCT-ND | 354,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,09422 Kč | 195 282,66 Kč |
| Unit Price without VAT: | 65,09422 Kč |
|---|---|
| Unit Price with VAT: | 78,76401 Kč |





