


ADS7886SBDCKT | |
|---|---|
DigiKey Part Number | 296-19306-2-ND - Tape & Reel (TR) 296-19306-1-ND - Cut Tape (CT) 296-19306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7886SBDCKT |
Description | IC ADC 12BIT SAR SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7886SBDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,09000 Kč | 122,09 Kč |
| 10 | 93,56700 Kč | 935,67 Kč |
| 25 | 86,41440 Kč | 2 160,36 Kč |
| 100 | 78,55230 Kč | 7 855,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,80412 Kč | 18 701,03 Kč |
| 500 | 72,54462 Kč | 36 272,31 Kč |
| 750 | 71,41311 Kč | 53 559,83 Kč |
| 1 250 | 70,15948 Kč | 87 699,35 Kč |
| 1 750 | 69,42711 Kč | 121 497,44 Kč |
| 2 500 | 68,72227 Kč | 171 805,67 Kč |
| Unit Price without VAT: | 122,09000 Kč |
|---|---|
| Unit Price with VAT: | 147,72890 Kč |



