
AD9266BCPZ-80 | |
|---|---|
DigiKey Part Number | AD9266BCPZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9266BCPZ-80 |
Description | IC ADC 16BIT 32-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9266BCPZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 805,96000 Kč | 2 805,96 Kč |
| 14 | 2 322,78357 Kč | 32 518,97 Kč |
| 28 | 2 244,95607 Kč | 62 858,77 Kč |
| Unit Price without VAT: | 2 805,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 395,21160 Kč |











