
AD8024ARZ | |
|---|---|
DigiKey Part Number | AD8024ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8024ARZ |
Description | IC OPAMP CFA 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8024ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 390V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 16mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 222,81000 Kč | 2 228,10 Kč |
| 48 | 199,27542 Kč | 9 565,22 Kč |
| 144 | 187,98604 Kč | 27 069,99 Kč |
| 288 | 182,46021 Kč | 52 548,54 Kč |
| 528 | 178,43568 Kč | 94 214,04 Kč |
| 1 008 | 174,83480 Kč | 176 233,48 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |











