
AD7476SRTZ-R2 | |
|---|---|
DigiKey Part Number | AD7476SRTZ-R2TR-ND - Tape & Reel (TR) AD7476SRTZ-R2CT-ND - Cut Tape (CT) AD7476SRTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7476SRTZ-R2 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476SRTZ-R2 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 600k | Operating Temperature -55°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7476SRTZ-EP-RL7 | Analog Devices Inc. | 2 760 | 505-AD7476SRTZ-EP-RL7CT-ND | 896,40000 Kč | Parametric Equivalent |
| ADS7886SBDBVT | Texas Instruments | 1 455 | 296-19305-1-ND | 136,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 10 | 269,86600 Kč | 2 698,66 Kč |
| 25 | 252,15240 Kč | 6 303,81 Kč |
| 100 | 233,56290 Kč | 23 356,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 223,40696 Kč | 55 851,74 Kč |
| 500 | 217,81352 Kč | 108 906,76 Kč |
| 750 | 215,01364 Kč | 161 260,23 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |



