
AD7476SRTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7476SRTZ-REEL7TR-ND - Tape & Reel (TR) AD7476SRTZ-REEL7CT-ND - Cut Tape (CT) AD7476SRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7476SRTZ-REEL7 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476SRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 600k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 262,01300 Kč | 2 620,13 Kč |
| 25 | 244,81160 Kč | 6 120,29 Kč |
| 100 | 233,56290 Kč | 23 356,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 207,52743 Kč | 622 582,29 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |






