MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADS7834EB/2K5G4 | |
|---|---|
DigiKey Part Number | ADS7834EB/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7834EB/2K5G4 |
Description | IC ADC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7834EB/2K5G4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7834EB/2K5 | Texas Instruments | 19 180 | ADS7834EB/2K5-ND | 196,66750 Kč | MFR Recommended |
| ADS7834E/250 | Texas Instruments | 1 298 | 296-36918-1-ND | 347,66000 Kč | Parametric Equivalent |
| ADS7834E/250G4 | Texas Instruments | 0 | ADS7834E/250G4-ND | 104,22660 Kč | Parametric Equivalent |
| ADS7834E/2K5 | Texas Instruments | 43 710 | ADS7834E/2K5-ND | 196,66750 Kč | Parametric Equivalent |
| ADS7834EB/250 | Texas Instruments | 96 | ADS7834EBCT-ND | 347,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,10962 Kč | 202 774,05 Kč |
| Unit Price without VAT: | 81,10962 Kč |
|---|---|
| Unit Price with VAT: | 98,14264 Kč |




