ADS7834E/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 298
Unit Price: 347,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 43 710
Unit Price: 196,66750 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 96
Unit Price: 347,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 248,39652 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19 180
Unit Price: 196,66750 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 81,10962 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: 357,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: 395,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: 208,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 122,63843 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 237,13000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7834E/250G4

DigiKey Part Number
ADS7834E/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7834E/250G4
Description
IC ADC 12BIT 8-VSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7834E/250G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Differential
Supplier Device Package
8-VSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7834E/250Texas Instruments1 298296-36918-1-ND347,66000 KčMFR Recommended
ADS7834E/2K5Texas Instruments43 710ADS7834E/2K5-ND196,66750 KčParametric Equivalent
ADS7834EB/250Texas Instruments96ADS7834EBCT-ND347,66000 KčParametric Equivalent
ADS7834EB/250G4Texas Instruments0ADS7834EB/250G4-ND248,39652 KčParametric Equivalent
ADS7834EB/2K5Texas Instruments19 180ADS7834EB/2K5-ND196,66750 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250104,22660 Kč26 056,65 Kč
500101,26012 Kč50 630,06 Kč
75099,77521 Kč74 831,41 Kč
1 25098,12880 Kč122 661,00 Kč
1 75097,16733 Kč170 042,83 Kč
Manufacturers Standard Package
Unit Price without VAT:104,22660 Kč
Unit Price with VAT:126,11419 Kč