LTC1860LIMS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 298
Unit Price: 347,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 104,22660 Kč
Datasheet

Similar


Texas Instruments
In Stock: 43 710
Unit Price: 196,66750 Kč
Datasheet

Similar


Texas Instruments
In Stock: 96
Unit Price: 347,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 248,39652 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 180
Unit Price: 196,66750 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 81,10962 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1860LIMS8#PBF

DigiKey Part Number
LTC1860LIMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1860LIMS8#PBF
Description
IC ADC 12BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1860LIMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
150k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
8-MSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7834E/250Texas Instruments1 298296-36918-1-ND347,66000 KčSimilar
ADS7834E/250G4Texas Instruments0ADS7834E/250G4-ND104,22660 KčSimilar
ADS7834E/2K5Texas Instruments43 710ADS7834E/2K5-ND196,66750 KčSimilar
ADS7834EB/250Texas Instruments96ADS7834EBCT-ND347,66000 KčSimilar
ADS7834EB/250G4Texas Instruments0ADS7834EB/250G4-ND248,39652 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1237,13000 Kč237,13 Kč
10185,69700 Kč1 856,97 Kč
50165,04620 Kč8 252,31 Kč
100158,65400 Kč15 865,40 Kč
250151,90564 Kč37 976,41 Kč
500147,83922 Kč73 919,61 Kč
1 000144,49108 Kč144 491,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,13000 Kč
Unit Price with VAT:286,92730 Kč