
ADS131M02IRUKT | |
|---|---|
DigiKey Part Number | 296-ADS131M02IRUKTTR-ND - Tape & Reel (TR) 296-ADS131M02IRUKTCT-ND - Cut Tape (CT) 296-ADS131M02IRUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M02IRUKT |
Description | IC ADC 24BIT 20-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M02IRUKT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.4V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 32k | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-WFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 20-WQFN (3x3) |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS131M02IRUKR | Texas Instruments | 5 986 | 296-ADS131M02IRUKRCT-ND | 3,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,12800 Kč | 801,28 Kč |
| 25 | 73,84560 Kč | 1 846,14 Kč |
| 100 | 66,93740 Kč | 6 693,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,64408 Kč | 15 911,02 Kč |
| 500 | 61,65810 Kč | 30 829,05 Kč |
| 750 | 60,66407 Kč | 45 498,05 Kč |
| 1 250 | 59,56209 Kč | 74 452,61 Kč |
| 1 750 | 58,91787 Kč | 103 106,27 Kč |
| 2 500 | 58,29876 Kč | 145 746,90 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |





