
ADS131M02IRUKR | |
|---|---|
DigiKey Part Number | 296-ADS131M02IRUKRTR-ND - Tape & Reel (TR) 296-ADS131M02IRUKRCT-ND - Cut Tape (CT) 296-ADS131M02IRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M02IRUKR |
Description | IC ADC 24BIT 20-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.4V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 32k | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-WFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 20-WQFN (3x3) |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS131M02IRUKT | Texas Instruments | 186 | 296-ADS131M02IRUKTCT-ND | 81,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 10 | 67,19600 Kč | 671,96 Kč |
| 25 | 61,79080 Kč | 1 544,77 Kč |
| 100 | 55,85940 Kč | 5 585,94 Kč |
| 250 | 53,02968 Kč | 13 257,42 Kč |
| 500 | 52,84116 Kč | 26 420,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,18768 Kč | 144 563,04 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |











