
TSX-3225 40.0000MF10Y-W6 | |
|---|---|
DigiKey Part Number | 114-TSX-322540.0000MF10Y-W6TR-ND - Tape & Reel (TR) 114-TSX-322540.0000MF10Y-W6CT-ND - Cut Tape (CT) 114-TSX-322540.0000MF10Y-W6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 40.0000MF10Y-W6 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 40.0000MF10Y-W6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 250 | 5,53172 Kč | 1 382,93 Kč |
| 500 | 5,30326 Kč | 2 651,63 Kč |
| 1 000 | 5,08383 Kč | 5 083,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,87343 Kč | 9 746,86 Kč |
| 4 000 | 4,67179 Kč | 18 687,16 Kč |
| 6 000 | 4,55783 Kč | 27 346,98 Kč |
| 10 000 | 4,41819 Kč | 44 181,90 Kč |
| 14 000 | 4,32857 Kč | 60 599,98 Kč |
| 20 000 | 4,23560 Kč | 84 712,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










