24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS131M02IRUKT

DigiKey Part Number
296-ADS131M02IRUKTTR-ND - Tape & Reel (TR)
296-ADS131M02IRUKTCT-ND - Cut Tape (CT)
296-ADS131M02IRUKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS131M02IRUKT
Description
IC ADC 24BIT 20-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS131M02IRUKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
32k
Number of Inputs
2
Input Type
Differential
Data Interface
Serial, SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1073,32500 Kč733,25 Kč
2567,49600 Kč1 687,40 Kč
10061,09790 Kč6 109,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25058,04520 Kč14 511,30 Kč
50056,20534 Kč28 102,67 Kč
75055,28353 Kč41 462,65 Kč
1 25054,26270 Kč67 828,38 Kč
1 75053,66585 Kč93 915,24 Kč
2 50053,09210 Kč132 730,25 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč