
23LC512-I/SN | |
|---|---|
DigiKey Part Number | 23LC512-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 23LC512-I/SN |
Description | IC SRAM 512KBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 512Kbit SPI - Quad I/O 20 MHz 8-SOIC |
EDA/CAD Models | 23LC512-I/SN Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tube | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 25 | 37,33440 Kč | 933,36 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



