


ADS1158IRTCT | |
|---|---|
DigiKey Part Number | 296-23494-2-ND - Tape & Reel (TR) 296-23494-1-ND - Cut Tape (CT) 296-23494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1158IRTCT |
Description | IC ADC 16BIT 48-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1158IRTCT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8, 16 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 48-VQFN (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,77000 Kč | 369,77 Kč |
| 10 | 293,55200 Kč | 2 935,52 Kč |
| 25 | 274,52800 Kč | 6 863,20 Kč |
| 100 | 255,37770 Kč | 25 537,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 243,65492 Kč | 60 913,73 Kč |
| 500 | 237,64906 Kč | 118 824,53 Kč |
| 750 | 234,64145 Kč | 175 981,09 Kč |
| Unit Price without VAT: | 369,77000 Kč |
|---|---|
| Unit Price with VAT: | 447,42170 Kč |










