
ADC121S101CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC121S101CIMFX/NOPBTR-ND - Tape & Reel (TR) 296-ADC121S101CIMFX/NOPBCT-ND - Cut Tape (CT) 296-ADC121S101CIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S101CIMFX/NOPB |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S101CIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 89,74500 Kč | 897,45 Kč |
| 25 | 82,81600 Kč | 2 070,40 Kč |
| 100 | 75,19800 Kč | 7 519,80 Kč |
| 250 | 72,09284 Kč | 18 023,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,35474 Kč | 196 064,22 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |









